
AC0603CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 311-3082-2-ND - Tape & Reel (TR) 311-3082-1-ND - Cut Tape (CT) 311-3082-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0603CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03550 € | 3,55 € |
| 500 | 0,02632 € | 13,16 € |
| 1.000 | 0,02352 € | 23,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02083 € | 83,32 € |
| 8.000 | 0,01393 € | 111,44 € |
| 12.000 | 0,01339 € | 160,68 € |
| 20.000 | 0,01330 € | 266,00 € |
| 28.000 | 0,01280 € | 358,40 € |
| 40.000 | 0,01274 € | 509,60 € |
| 48.000 | 0,01272 € | 610,56 € |
| 96.000 | 0,01263 € | 1.212,48 € |
| 100.000 | 0,01263 € | 1.263,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

