AC0402KRX7R8BB104 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1.450.724
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 58.964
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 161.102
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 353.419
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 172.428
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.881
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 124.298
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 84
Unit Price: 0,09000 €
Datasheet
AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R8BB104

DigiKey Part Number
13-AC0402KRX7R8BB104TR-ND - Tape & Reel (TR)
13-AC0402KRX7R8BB104CT-ND - Cut Tape (CT)
13-AC0402KRX7R8BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R8BB104
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05300 €0,53 €
500,03620 €1,81 €
1000,03140 €3,14 €
5000,02286 €11,43 €
1.0000,02056 €20,56 €
2.5000,01790 €44,75 €
5.0000,01631 €81,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01115 €111,50 €
20.0000,01104 €220,80 €
30.0000,01098 €329,40 €
50.0000,01091 €545,50 €
70.0000,01088 €761,60 €
100.0000,01084 €1.084,00 €
120.0000,01082 €1.298,40 €
240.0000,01075 €2.580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €