


AC0402KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R9BB102TR-ND - Tape & Reel (TR) 13-AC0402KPX7R9BB102CT-ND - Cut Tape (CT) 13-AC0402KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01354 € | 6,77 € |
| 1.000 | 0,01192 € | 11,92 € |
| 2.500 | 0,01022 € | 25,55 € |
| 5.000 | 0,00919 € | 45,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00735 € | 367,50 € |
| 100.000 | 0,00546 € | 546,00 € |
| 150.000 | 0,00545 € | 817,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

