Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AC0402JRX7R7BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R7BB104TR-ND - Tape & Reel (TR) 13-AC0402JRX7R7BB104CT-ND - Cut Tape (CT) 13-AC0402JRX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01730 € | 1,73 € |
| 500 | 0,01236 € | 6,18 € |
| 1.000 | 0,01087 € | 10,87 € |
| 2.500 | 0,00928 € | 23,20 € |
| 5.000 | 0,00833 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00755 € | 75,50 € |
| 20.000 | 0,00691 € | 138,20 € |
| 30.000 | 0,00659 € | 197,70 € |
| 50.000 | 0,00624 € | 312,00 € |
| 70.000 | 0,00603 € | 422,10 € |
| 100.000 | 0,00583 € | 583,00 € |
| 120.000 | 0,00574 € | 688,80 € |
| 240.000 | 0,00542 € | 1.300,80 € |
| 250.000 | 0,00540 € | 1.350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



