
AC0402FRNPO9BN820 | |
---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN820CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06800 € | 0,68 € |
50 | 0,04760 € | 2,38 € |
100 | 0,04130 € | 4,13 € |
500 | 0,03094 € | 15,47 € |
1.000 | 0,02774 € | 27,74 € |
2.500 | 0,02437 € | 60,92 € |
5.000 | 0,02234 € | 111,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02068 € | 206,80 € |
20.000 | 0,01931 € | 386,20 € |
30.000 | 0,01862 € | 558,60 € |
50.000 | 0,01786 € | 893,00 € |
70.000 | 0,01741 € | 1.218,70 € |
100.000 | 0,01699 € | 1.699,00 € |
120.000 | 0,01678 € | 2.013,60 € |
240.000 | 0,01610 € | 3.864,00 € |
250.000 | 0,01607 € | 4.017,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |