
AC0402FR-0775RL | |
---|---|
DigiKey Part Number | YAG3511TR-ND - Tape & Reel (TR) YAG3511CT-ND - Cut Tape (CT) YAG3511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0775RL |
Description | RES SMD 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0775RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02000 € | 0,20 € |
25 | 0,01400 € | 0,35 € |
50 | 0,01140 € | 0,57 € |
100 | 0,00920 € | 0,92 € |
250 | 0,00708 € | 1,77 € |
500 | 0,00588 € | 2,94 € |
1.000 | 0,00495 € | 4,95 € |
5.000 | 0,00349 € | 17,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00307 € | 30,70 € |
20.000 | 0,00274 € | 54,80 € |
30.000 | 0,00258 € | 77,40 € |
50.000 | 0,00240 € | 120,00 € |
70.000 | 0,00230 € | 161,00 € |
100.000 | 0,00221 € | 221,00 € |
120.000 | 0,00216 € | 259,20 € |
240.000 | 0,00202 € | 484,80 € |
250.000 | 0,00201 € | 502,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |