
AC0402FR-07604RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07604RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07604RLCT-ND - Cut Tape (CT) 13-AC0402FR-07604RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07604RL |
Description | RES SMD 604 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07604RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02400 $ | 0,24 $ |
| 25 | 0,01760 $ | 0,44 $ |
| 50 | 0,01400 $ | 0,70 $ |
| 100 | 0,01140 $ | 1,14 $ |
| 250 | 0,00876 $ | 2,19 $ |
| 500 | 0,00726 $ | 3,63 $ |
| 1.000 | 0,00612 $ | 6,12 $ |
| 5.000 | 0,00431 $ | 21,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00358 $ | 35,80 $ |
| 20.000 | 0,00319 $ | 63,80 $ |
| 30.000 | 0,00300 $ | 90,00 $ |
| 50.000 | 0,00280 $ | 140,00 $ |
| 70.000 | 0,00268 $ | 187,60 $ |
| 100.000 | 0,00257 $ | 257,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

