AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0724KL

DigiKey Part Number
YAG3464TR-ND - Tape & Reel (TR)
YAG3464CT-ND - Cut Tape (CT)
YAG3464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0724KL
Description
RES SMD 24K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01400 €0,35 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00712 €1,78 €
5000,00592 €2,96 €
1.0000,00498 €4,98 €
5.0000,00351 €17,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00309 €30,90 €
20.0000,00276 €55,20 €
30.0000,00259 €77,70 €
50.0000,00242 €121,00 €
70.0000,00232 €162,40 €
100.0000,00222 €222,00 €
120.0000,00218 €261,60 €
240.0000,00203 €487,20 €
250.0000,00202 €505,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €