
AC0402FR-07107RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07107RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07107RLCT-ND - Cut Tape (CT) 13-AC0402FR-07107RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07107RL |
Description | RES SMD 107 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07107RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00712 € | 1,78 € |
| 500 | 0,00592 € | 2,96 € |
| 1.000 | 0,00498 € | 4,98 € |
| 5.000 | 0,00351 € | 17,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00309 € | 30,90 € |
| 20.000 | 0,00276 € | 55,20 € |
| 30.000 | 0,00259 € | 77,70 € |
| 50.000 | 0,00242 € | 121,00 € |
| 70.000 | 0,00232 € | 162,40 € |
| 100.000 | 0,00222 € | 222,00 € |
| 120.000 | 0,00218 € | 261,60 € |
| 240.000 | 0,00203 € | 487,20 € |
| 250.000 | 0,00202 € | 505,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

