
AC0402CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 311-3056-2-ND - Tape & Reel (TR) 311-3056-1-ND - Cut Tape (CT) 311-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02820 € | 2,82 € |
| 500 | 0,02066 € | 10,33 € |
| 1.000 | 0,01821 € | 18,21 € |
| 2.500 | 0,01593 € | 39,83 € |
| 5.000 | 0,01447 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,01013 € | 202,60 € |
| 30.000 | 0,01008 € | 302,40 € |
| 50.000 | 0,01001 € | 500,50 € |
| 70.000 | 0,00998 € | 698,60 € |
| 100.000 | 0,00994 € | 994,00 € |
| 120.000 | 0,00993 € | 1.191,60 € |
| 240.000 | 0,00987 € | 2.368,80 € |
| 250.000 | 0,00986 € | 2.465,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

