5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402CRNPO9BN5R6

DigiKey Part Number
311-3056-2-ND - Tape & Reel (TR)
311-3056-1-ND - Cut Tape (CT)
311-3056-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC0402CRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402CRNPO9BN5R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,03260 €1,63 €
1000,02820 €2,82 €
5000,02066 €10,33 €
1.0000,01821 €18,21 €
2.5000,01593 €39,83 €
5.0000,01447 €72,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01115 €111,50 €
20.0000,01013 €202,60 €
30.0000,01008 €302,40 €
50.0000,01001 €500,50 €
70.0000,00998 €698,60 €
100.0000,00994 €994,00 €
120.0000,00993 €1.191,60 €
240.0000,00987 €2.368,80 €
250.0000,00986 €2.465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €