
AC0402CRNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 311-3054-2-ND - Tape & Reel (TR) 311-3054-1-ND - Cut Tape (CT) 311-3054-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0402CRNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01118 € | 11,18 € |
| 2.500 | 0,00957 € | 23,93 € |
| 5.000 | 0,00860 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00801 € | 80,10 € |
| 20.000 | 0,00727 € | 145,40 € |
| 30.000 | 0,00542 € | 162,60 € |
| 50.000 | 0,00540 € | 270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

