AC0201KRX7R7BB103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0201KRX7R7BB103
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX7R8BB103

DigiKey Part Number
13-AC0201KRX7R8BB103TR-ND - Tape & Reel (TR)
13-AC0201KRX7R8BB103CT-ND - Cut Tape (CT)
13-AC0201KRX7R8BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R8BB103
Description
CAP CER 10000PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
500,02060 €1,03 €
1000,01760 €1,76 €
5000,01262 €6,31 €
1.0000,01098 €10,98 €
2.5000,00943 €23,57 €
5.0000,00853 €42,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00560 €84,00 €
30.0000,00554 €166,20 €
45.0000,00551 €247,95 €
75.0000,00548 €411,00 €
105.0000,00545 €572,25 €
150.0000,00543 €814,50 €
180.0000,00542 €975,60 €
360.0000,00539 €1.940,40 €
375.0000,00538 €2.017,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €