Upgrade
Similar
Direct
Direct
Direct
Upgrade
Similar

AC0201JR-0768RL | |
|---|---|
DigiKey Part Number | AC0201JR-0768RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0768RL |
Description | RES SMD 68 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0768RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201JR-0768RL | YAGEO | 7.993 | YAG2364CT-ND | 0,08000 € | Upgrade |
| AF0201JR-0768RL | YAGEO | 0 | AF0201JR-0768RL-ND | 0,01199 € | Similar |
| CRCW020168R0JNED | Vishay Dale | 9.680 | 541-68AGCT-ND | 0,08000 € | Direct |
| RK73B1HTTC680J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC680JCT-ND | 0,08000 € | Direct |
| RMCF0201JT68R0 | Stackpole Electronics Inc | 5.755 | 738-RMCF0201JT68R0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00570 € | 57,00 € |
| Unit Price without VAT: | 0,00570 € |
|---|---|
| Unit Price with VAT: | 0,00678 € |







