Upgrade
Direct
Direct
Direct
Upgrade
Similar

AC0201JR-07620RL | |
|---|---|
DigiKey Part Number | AC0201JR-07620RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07620RL |
Description | RES SMD 620 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07620RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201JR-07620RL | YAGEO | 14.665 | YAG2916CT-ND | 0,08000 € | Upgrade |
| CRCW0201620RJNED | Vishay Dale | 0 | 541-CRCW0201620RJNEDTR-ND | 0,00363 € | Direct |
| RK73B1HTTC621J | KOA Speer Electronics, Inc. | 11.030 | 2019-RK73B1HTTC621JCT-ND | 0,08000 € | Direct |
| RMCF0201JT620R | Stackpole Electronics Inc | 8.284 | 738-RMCF0201JT620RCT-ND | 0,08000 € | Direct |
| ERJ-1GNJ621C | Panasonic Industry | 29.100 | P123353CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00542 € | 54,20 € |
| Unit Price without VAT: | 0,00542 € |
|---|---|
| Unit Price with VAT: | 0,00645 € |






