
AC0201JR-0733RL | |
|---|---|
DigiKey Part Number | YAG5733TR-ND - Tape & Reel (TR) YAG5733CT-ND - Cut Tape (CT) YAG5733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0733RL |
Description | RES SMD 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0733RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTC330J | KOA Speer Electronics, Inc. | 63.879 | 2019-RK73B1HTTC330JCT-ND | 30,75000 € | Direct |
| CRCW020133R0JNED | Vishay Dale | 66.726 | 541-33AGCT-ND | 30,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01244 € | 3,11 € |
| 500 | 0,01056 € | 5,28 € |
| 1.000 | 0,00907 € | 9,07 € |
| 5.000 | 0,00672 € | 33,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00570 € | 57,00 € |
| 20.000 | 0,00519 € | 103,80 € |
| 30.000 | 0,00494 € | 148,20 € |
| 50.000 | 0,00467 € | 233,50 € |
| 70.000 | 0,00452 € | 316,40 € |
| 100.000 | 0,00437 € | 437,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

