
AC0201FR-074R02L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-074R02LTR-ND - Tape & Reel (TR) 13-AC0201FR-074R02LCT-ND - Cut Tape (CT) 13-AC0201FR-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-074R02L |
Description | RES SMD 4.02 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-074R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01580 € | 3,95 € |
| 500 | 0,01352 € | 6,76 € |
| 1.000 | 0,01170 € | 11,70 € |
| 5.000 | 0,00886 € | 44,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00758 € | 75,80 € |
| 20.000 | 0,00696 € | 139,20 € |
| 30.000 | 0,00666 € | 199,80 € |
| 50.000 | 0,00633 € | 316,50 € |
| 70.000 | 0,00614 € | 429,80 € |
| 100.000 | 0,00597 € | 597,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

