
AC0201FR-073K3L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-073K3LTR-ND - Tape & Reel (TR) 13-AC0201FR-073K3LCT-ND - Cut Tape (CT) 13-AC0201FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AC0201FR-073K3L |
Description | RES SMD 3.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00810 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00705 € | 70,50 € |
| 20.000 | 0,00671 € | 134,20 € |
| 30.000 | 0,00642 € | 192,60 € |
| 50.000 | 0,00610 € | 305,00 € |
| 70.000 | 0,00592 € | 414,40 € |
| 100.000 | 0,00574 € | 574,00 € |
| 120.000 | 0,00566 € | 679,20 € |
| 240.000 | 0,00540 € | 1.296,00 € |
| 250.000 | 0,00538 € | 1.345,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

