Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-072K55L | |
|---|---|
DigiKey Part Number | AC0201FR-072K55L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-072K55L |
Description | RES SMD 2.55K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-072K55L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-072K55L | YAGEO | 19.758 | YAG2577CT-ND | 0,08000 € | Upgrade |
| CRCW02012K55FNED | Vishay Dale | 7.799 | 541-CRCW02012K55FNEDCT-ND | 0,08000 € | Direct |
| RK73H1HTTC2551F | KOA Speer Electronics, Inc. | 655 | 2019-RK73H1HTTC2551FCT-ND | 0,08000 € | Direct |
| RMCF0201FT2K55 | Stackpole Electronics Inc | 9.190 | 738-RMCF0201FT2K55CT-ND | 0,08000 € | Direct |
| ERJ-1GNF2551C | Panasonic Industry | 90.954 | P122872CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00720 € | 72,00 € |
| Unit Price without VAT: | 0,00720 € |
|---|---|
| Unit Price with VAT: | 0,00857 € |






