
AC0201FR-071RL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-071RLTR-ND - Tape & Reel (TR) 13-AC0201FR-071RLCT-ND - Cut Tape (CT) 13-AC0201FR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071RL |
Description | RES SMD 1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04400 $ | 0,44 $ |
| 25 | 0,03360 $ | 0,84 $ |
| 50 | 0,02760 $ | 1,38 $ |
| 100 | 0,02300 $ | 2,30 $ |
| 250 | 0,01836 $ | 4,59 $ |
| 500 | 0,01570 $ | 7,85 $ |
| 1.000 | 0,01360 $ | 13,60 $ |
| 5.000 | 0,01029 $ | 51,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00880 $ | 88,00 $ |
| 20.000 | 0,00808 $ | 161,60 $ |
| 30.000 | 0,00773 $ | 231,90 $ |
| 50.000 | 0,00736 $ | 368,00 $ |
| 70.000 | 0,00714 $ | 499,80 $ |
| 100.000 | 0,00693 $ | 693,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

