
AC0201FR-07124KL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-07124KLTR-ND - Tape & Reel (TR) 13-AC0201FR-07124KLCT-ND - Cut Tape (CT) 13-AC0201FR-07124KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07124KL |
Description | RES SMD 124K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07124KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01508 € | 3,77 € |
| 500 | 0,01290 € | 6,45 € |
| 1.000 | 0,01117 € | 11,17 € |
| 5.000 | 0,00843 € | 42,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00720 € | 72,00 € |
| 20.000 | 0,00660 € | 132,00 € |
| 30.000 | 0,00631 € | 189,30 € |
| 50.000 | 0,00600 € | 300,00 € |
| 70.000 | 0,00582 € | 407,40 € |
| 100.000 | 0,00565 € | 565,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

