Similar

AC0201-R-SB001L | |
|---|---|
DigiKey Part Number | 13-AC0201-R-SB001L-ND |
Manufacturer | |
Manufacturer Product Number | AC0201-R-SB001L |
Description | KIT RES ATO 0201-2512 0.0 10R-1M |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.001 ~ 10M Ohm ±0.1%, ±0.5%, ±1%, ±5% 0.05W, 1/20W Surface Mount 10 Pieces (60 Values - Mixed Quantities) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.001 ~ 10M | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±0.1%, ±0.5%, ±1%, ±5% | |
Features | - | |
Quantity | 10 Pieces (60 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 ~ Wide 2512 (0603 ~ 6432 Metric) |


