Parametric Equivalent

AA2512JK-073ML | |
|---|---|
DigiKey Part Number | AA2512JK-073ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2512JK-073ML |
Description | RES SMD 3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512JK-073ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2512FK-073ML | YAGEO | 0 | AA2512FK-073ML-ND | 0,15409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12681 € | 507,24 € |
| Unit Price without VAT: | 0,12681 € |
|---|---|
| Unit Price with VAT: | 0,15090 € |


