Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

AA2010JK-071RL | |
|---|---|
DigiKey Part Number | AA2010JK-071RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2010JK-071RL |
Description | RES SMD 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2010JK-071RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-071RL | YAGEO | 4.000 | 13-AC2010FK-071RLCT-ND | 0,31000 € | Similar |
| AC2010JK-071RL | YAGEO | 3.690 | 13-AC2010JK-071RLCT-ND | 0,26000 € | Similar |
| RC2010FK-071RL | YAGEO | 5.879 | 13-RC2010FK-071RLCT-ND | 0,29000 € | Similar |
| RC2010JK-071RL | YAGEO | 6.562 | 13-RC2010JK-071RLCT-ND | 0,24000 € | Similar |
| SR2010JK-071RL | YAGEO | 0 | SR2010JK-071RL-ND | 0,08978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06126 € | 245,04 € |
| Unit Price without VAT: | 0,06126 € |
|---|---|
| Unit Price with VAT: | 0,07290 € |






