Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

AA2010JK-070RL | |
|---|---|
DigiKey Part Number | AA2010JK-070RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2010JK-070RL |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2010JK-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010JK-070RL | YAGEO | 21.913 | YAG4019CT-ND | 0,16000 € | Similar |
| AF2010JK-070RL | YAGEO | 7.935 | 13-AF2010JK-070RLCT-ND | 0,29000 € | Similar |
| RC2010JK-070RL | YAGEO | 39.014 | YAG3380CT-ND | 0,11000 € | Similar |
| RMCS2010ZT0R00 | Stackpole Electronics Inc | 0 | RMCS2010ZT0R00-ND | 0,03934 € | Upgrade |
| CRCW20100000Z0EF | Vishay Dale | 30.635 | 541-0.0WCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04944 € | 197,76 € |
| Unit Price without VAT: | 0,04944 € |
|---|---|
| Unit Price with VAT: | 0,05883 € |







