Parametric Equivalent

AA0603JR-0710ML | |
|---|---|
DigiKey Part Number | AA0603JR-0710ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603JR-0710ML |
Description | RES SMD 10M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603JR-0710ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-0710ML | YAGEO | 0 | AA0603FR-0710ML-ND | 0,01560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01197 € | 59,85 € |
| Unit Price without VAT: | 0,01197 € |
|---|---|
| Unit Price with VAT: | 0,01424 € |


