Similar
Similar
Similar
Similar
Similar
Similar

AA0603FR-076R2L | |
|---|---|
DigiKey Part Number | AA0603FR-076R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-076R2L |
Description | RES SMD 6.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-076R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-076R2L | YAGEO | 5.923 | 13-AC0603FR-076R2LCT-ND | 0,08000 € | Similar |
| RC0603FR-076R2L | YAGEO | 5.639 | 13-RC0603FR-076R2LCT-ND | 0,08000 € | Similar |
| CRCW06036R20FNEA | Vishay Dale | 0 | 541-6.20HTR-ND | 0,00731 € | Similar |
| CRCW06036R20FNEB | Vishay Dale | 0 | CRCW06036R20FNEB-ND | 0,00731 € | Similar |
| CRCW06036R20FNTA | Vishay Dale | 0 | CRCW06036R20FNTA-ND | 0,01894 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02132 € | 106,60 € |
| Unit Price without VAT: | 0,02132 € |
|---|---|
| Unit Price with VAT: | 0,02537 € |





