9T12062A5491BAHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 4.483
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,44059 €
Datasheet
5.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T12062A5491BAHFT

DigiKey Part Number
9T12062A5491BAHFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T12062A5491BAHFT
Description
RES SMD 5.49K OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
5.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T12062A5491BAHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD075K49LYAGEO4.48313-RT1206BRD075K49LCT-ND0,18000 €Direct
TNPW12065K49BETAVishay Dale0TNPW12065K49BETA-ND0,44059 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes