9T12062A4992DBHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,02635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,45723 €
Datasheet
49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T12062A4992DBHFT

DigiKey Part Number
9T12062A4992DBHFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T12062A4992DBHFT
Description
RES SMD 49.9K OHM 0.5% 1/8W 1206
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T12062A4992DBHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes