Direct
Upgrade

9T12062A3571DAHFT | |
|---|---|
DigiKey Part Number | 9T12062A3571DAHFT-ND - Tape & Reel (TR) |
Manufacturer | YAGEO |
Manufacturer Product Number | 9T12062A3571DAHFT |
Description | RES SMD 3.57K OHM 0.5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T12062A3571DAHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |



