Direct
Upgrade

9T12062A1402DBHFT | |
|---|---|
DigiKey Part Number | 9T12062A1402DBHFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9T12062A1402DBHFT |
Description | RES SMD 14K OHM 0.5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T12062A1402DBHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206DRE0714KL | YAGEO | 0 | RT1206DRE0714KL-ND | 0,02635 € | Direct |
| TNPW120614K0BETA | Vishay Dale | 0 | TNPW120614K0BETA-ND | 0,44059 € | Upgrade |



