9T08052A3302CBHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05697 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,32357 €
Datasheet
33 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T08052A3302CBHFT

DigiKey Part Number
9T08052A3302CBHFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T08052A3302CBHFT
Description
RES SMD 33K OHM 0.25% 1/8W 0805
Customer Reference
Detailed Description
33 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T08052A3302CBHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805CRE0733KLYAGEO0RT0805CRE0733KL-ND0,05697 €Direct
TNPW080533K0BETAVishay Dale0TNPW080533K0BETA-ND0,32357 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes