Direct
Upgrade

9T08052A16R2BAHFT | |
|---|---|
DigiKey Part Number | 9T08052A16R2BAHFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9T08052A16R2BAHFT |
Description | RES SMD 16.2 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T08052A16R2BAHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0716R2L | YAGEO | 0 | RT0805BRD0716R2L-ND | 0,04280 € | Direct |
| TNPW080516R2BETA | Vishay Dale | 0 | TNPW080516R2BETA-ND | 0,23792 € | Upgrade |



