Direct
Upgrade

9T06031A7151BAHFT | |
|---|---|
DigiKey Part Number | 9T06031A7151BAHFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9T06031A7151BAHFT |
Description | RES SMD 7.15KOHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T06031A7151BAHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD077K15L | YAGEO | 22.452 | YAG1733CT-ND | 0,08000 € | Direct |
| TNPW06037K15BETA | Vishay Dale | 0 | TNPW06037K15BETA-ND | 0,23792 € | Upgrade |



