9T06031A2002DAHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 55.107
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 10.283
Unit Price: 0,57000 €
Datasheet
20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T06031A2002DAHFT

DigiKey Part Number
9T06031A2002DAHFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9T06031A2002DAHFT
Description
RES SMD 20K OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9T06031A2002DAHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRD0720KLYAGEO55.107311-20KDCT-ND0,08000 €Direct
TNPW060320K0BETAVishay Dale10.283541-3618-1-ND0,57000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes