Direct
Upgrade

9T04021A5100DBHF3 | |
|---|---|
DigiKey Part Number | 9T04021A5100DBHF3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9T04021A5100DBHF3 |
Description | RES SMD 510 OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 510 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9T04021A5100DBHF3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402DRE07510RL | YAGEO | 0 | RT0402DRE07510RL-ND | 0,01861 € | Direct |
| TNPW0402510RBETD | Vishay Dale | 0 | TNPW0402510RBETD-ND | 0,21148 € | Upgrade |



