Upgrade
Upgrade

9C12063A4R53FGHFT | |
|---|---|
DigiKey Part Number | 311-4.53FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A4R53FGHFT |
Description | RES SMD 4.53 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A4R53FGHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-074R53L | YAGEO | 9.040 | 311-4.53FRCT-ND | 0,13000 € | Upgrade |
| RMCF1206FT4R53 | Stackpole Electronics Inc | 9.568 | RMCF1206FT4R53CT-ND | 0,08000 € | Upgrade |



