9C12063A3601JLHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 12.112
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 12.876
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00678 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00678 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01959 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 129.556
Unit Price: 0,11000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 14.809
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.018
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00726 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 9.130
Unit Price: 0,12000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00375 €
Datasheet
3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C12063A3601JLHFT

DigiKey Part Number
311-3.6KETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C12063A3601JLHFT
Description
RES SMD 3.6K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C12063A3601JLHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes