Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

9C12063A1584FKHFT | |
|---|---|
DigiKey Part Number | 311-1.58MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A1584FKHFT |
Description | RES SMD 1.58M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A1584FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-071M58L | YAGEO | 6.293 | 311-1.58MFRCT-ND | 0,08000 € | Direct |
| CRCW12061M58FKEA | Vishay Dale | 0 | 541-1.58MFCT-ND | 0,09000 € | Direct |
| CRCW12061M58FKEAC | Vishay Dale | 0 | CRCW12061M58FKEAC-ND | 0,00767 € | Direct |
| CRCW12061M58FKEBC | Vishay Dale | 0 | CRCW12061M58FKEBC-ND | 0,00767 € | Direct |
| CRCW12061M58FKTA | Vishay Dale | 0 | CRCW12061M58FKTA-ND | 0,02046 € | Direct |




