Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

9C08052A82R5FKHFT | |
|---|---|
DigiKey Part Number | 311-82.5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A82R5FKHFT |
Description | RES SMD 82.5 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A82R5FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0782R5L | YAGEO | 39.311 | 311-82.5CRCT-ND | 0,08000 € | Direct |
| CRCW080582R5FKEA | Vishay Dale | 10.041 | 541-82.5CCT-ND | 0,08000 € | Direct |
| CRCW080582R5FKTA | Vishay Dale | 2.851 | 541-CRCW080582R5FKTACT-ND | 0,14000 € | Direct |
| ERJ-6ENF82R5V | Panasonic Industry | 64.617 | P82.5CCT-ND | 0,10000 € | Direct |
| RMCF0805FT82R5 | Stackpole Electronics Inc | 2.679 | RMCF0805FT82R5CT-ND | 0,08000 € | Direct |






