Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

9C08052A8201JLHFT | |
|---|---|
DigiKey Part Number | 311-8.2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A8201JLHFT |
Description | RES SMD 8.2K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A8201JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-078K2L | YAGEO | 616.296 | 311-8.2KARCT-ND | 0,08000 € | Direct |
| CRCW08058K20JNEA | Vishay Dale | 39.897 | 541-8.2KACT-ND | 0,08000 € | Direct |
| CRCW08058K20JNTA | Vishay Dale | 0 | CRCW08058K20JNTA-ND | 0,01687 € | Direct |
| ERJ-6GEYJ822V | Panasonic Industry | 91.081 | P8.2KACT-ND | 0,08000 € | Direct |
| ERJ-P06J822V | Panasonic Industry | 56.763 | P8.2KADCT-ND | 0,12000 € | Direct |






