Direct
Direct
Direct
Upgrade
Upgrade

9C08052A8064FKHFT | |
|---|---|
DigiKey Part Number | 311-8.06MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A8064FKHFT |
Description | RES SMD 8.06M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 8.06 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A8064FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-078M06L | YAGEO | 819 | 311-8.06MCRCT-ND | 0,08000 € | Direct |
| CRCW08058M06FKEA | Vishay Dale | 25.908 | 541-8.06MCCT-ND | 0,08000 € | Direct |
| CRCW08058M06FKTA | Vishay Dale | 0 | CRCW08058M06FKTA-ND | 0,01860 € | Direct |
| CRCW08058M06FKEB | Vishay Dale | 0 | CRCW08058M06FKEB-ND | 0,00635 € | Upgrade |
| RC2012F8064CS | Samsung Electro-Mechanics | 0 | 1276-5463-2-ND | 0,01265 € | Upgrade |




