Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

9C08052A73R2FKHFT | |
|---|---|
DigiKey Part Number | 311-73.2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A73R2FKHFT |
Description | RES SMD 73.2 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A73R2FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0773R2L | YAGEO | 8.776 | 13-RC0805FR-0773R2LCT-ND | 0,08000 € | Direct |
| CRCW080573R2FKEA | Vishay Dale | 0 | 541-73.2CTR-ND | 0,00715 € | Direct |
| CRCW080573R2FKTA | Vishay Dale | 0 | CRCW080573R2FKTA-ND | 0,01860 € | Direct |
| ERJ-6ENF73R2V | Panasonic Industry | 64.833 | P73.2CCT-ND | 0,10000 € | Direct |
| RMCF0805FT73R2 | Stackpole Electronics Inc | 3.270 | 738-RMCF0805FT73R2CT-ND | 0,08000 € | Direct |






