Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

9C08052A4321FKHFT | |
|---|---|
DigiKey Part Number | 311-4.32KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A4321FKHFT |
Description | RES SMD 4.32K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A4321FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-074K32L | YAGEO | 36.583 | 311-4.32KCRCT-ND | 0,08000 € | Direct |
| CRCW08054K32FKEA | Vishay Dale | 29.268 | 541-4.32KCCT-ND | 0,08000 € | Direct |
| CRCW08054K32FKTA | Vishay Dale | 0 | CRCW08054K32FKTA-ND | 0,01875 € | Direct |
| ERJ-6ENF4321V | Panasonic Industry | 62.444 | P4.32KCCT-ND | 0,10000 € | Direct |
| RMCF0805FT4K32 | Stackpole Electronics Inc | 15.550 | RMCF0805FT4K32CT-ND | 0,08000 € | Direct |







