Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

9C08052A4302JLHFT | |
|---|---|
DigiKey Part Number | 311-43KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A4302JLHFT |
Description | RES SMD 43K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A4302JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0743KL | YAGEO | 182.048 | 311-43.0KCRCT-ND | 0,08000 € | Upgrade |
| RC0805JR-0743KL | YAGEO | 8.008 | 311-43KARCT-ND | 0,08000 € | Upgrade |
| CRCW080543K0JNEA | Vishay Dale | 9.296 | 541-43KACT-ND | 0,08000 € | Direct |
| ERJ-6GEYJ433V | Panasonic Industry | 23.994 | P43KACT-ND | 0,08000 € | Direct |
| ERJ-P06J433V | Panasonic Industry | 7.429 | P43KADCT-ND | 0,12000 € | Direct |







