9C08052A39R2FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 40.321
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 11.854
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.655
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 42.989
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.638
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01530 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01233 €
Datasheet
39.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A39R2FKHFT

DigiKey Part Number
311-39.2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A39R2FKHFT
Description
RES SMD 39.2 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A39R2FKHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes