9C08052A3832FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 69.757
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 2.379
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01896 €
Datasheet

Direct


Panasonic Industry
In Stock: 17.709
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 141
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03022 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01233 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet
38.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A3832FKHFT

DigiKey Part Number
311-38.3KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A3832FKHFT
Description
RES SMD 38.3K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A3832FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0738K3LYAGEO69.757311-38.3KCRCT-ND0,08000 €Direct
CRCW080538K3FKEAVishay Dale2.379541-38.3KCCT-ND0,08000 €Direct
CRCW080538K3FKTAVishay Dale0CRCW080538K3FKTA-ND0,01896 €Direct
ERJ-6ENF3832VPanasonic Industry17.709P38.3KCCT-ND0,10000 €Direct
RMCF0805FT38K3Stackpole Electronics Inc141RMCF0805FT38K3CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes