9C08052A36R0FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 15.847
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00560 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01207 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06989 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.623
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00839 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00352 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04255 €
Datasheet

Direct


Vishay Dale
In Stock: 7.341
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01890 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 17.344
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03071 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01555 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 46.163
Unit Price: 0,09000 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A36R0FKHFT

DigiKey Part Number
311-36.0CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A36R0FKHFT
Description
RES SMD 36 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A36R0FKHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes