Direct
Direct
Direct
Direct
Upgrade

9C08052A3654FKHFT | |
|---|---|
DigiKey Part Number | 311-3.65MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A3654FKHFT |
Description | RES SMD 3.65M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 3.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A3654FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-073M65L | YAGEO | 0 | 311-3.65MCRCT-ND | 0,08000 € | Direct |
| CRCW08053M65FKEA | Vishay Dale | 283 | 541-CRCW08053M65FKEACT-ND | 0,08000 € | Direct |
| CRCW08053M65FKTA | Vishay Dale | 0 | CRCW08053M65FKTA-ND | 0,01860 € | Direct |
| RMCF0805FT3M65 | Stackpole Electronics Inc | 0 | RMCF0805FT3M65-ND | 0,00506 € | Direct |
| CRCW08053M65FKEB | Vishay Dale | 0 | CRCW08053M65FKEB-ND | 0,00635 € | Upgrade |




