9C08052A3572FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 13.942
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 21.348
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01860 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.756
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48.293
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03022 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01681 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01233 €
Datasheet
35.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A3572FKHFT

DigiKey Part Number
311-35.7KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A3572FKHFT
Description
RES SMD 35.7K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A3572FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0735K7LYAGEO13.942311-35.7KCRCT-ND0,08000 €Direct
CRCW080535K7FKEAVishay Dale21.348541-35.7KCCT-ND0,08000 €Direct
CRCW080535K7FKTAVishay Dale0CRCW080535K7FKTA-ND0,01860 €Direct
ERJ-6ENF3572VPanasonic Industry16.756P35.7KCCT-ND0,10000 €Direct
RMCF0805FT35K7Stackpole Electronics Inc48.293RMCF0805FT35K7CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes